text.skipToContent text.skipToNavigation

Manufacturer Part #

64900001039

6.3 A 250 V 5 x 20 mm PC Mount Horizontal Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2524
Product Specification Section
Littelfuse 64900001039 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -30°C to +85°C
Dimension: L  20mm x W  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,958
USA:
13,958
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.24
USD
Quantity
Unit Price
1
$0.24
150
$0.235
500
$0.23
2,000
$0.225
7,500+
$0.215