text.skipToContent text.skipToNavigation

Référence fabricant

MGS151212

MG Series 15.6 W Single Output 12 V Isolated DC/DC Power Supply

Modèle ECAD:
Nom du fabricant: COSEL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
COSEL MGS151212 - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15.6W
Output Voltage: 12V
Input Voltage: 9V to 18V
Fonctionnalités et applications
MGS151212 is the DC/DC power supply with single output. It has High Reliability and Low EMI — Shielded Die-Cast Housing Metal Case, Fully Regulated and 1500 VDC Isolation Between Input and Output. Compact sizing and light-weighted are achieved by applying synchronized rectification circuit.

Features:

  • Wide operating temperature range (-40 to +85ª)
  • Remote control function
  • Output voltage external variation function (single output)
  • Fuse is built-in at the input side
  • Built-in synchronized rectification circuit (single output)
  • Aluminum electrolysis / tantalum electrolytic capacitor unused
  • Safety standard (UL, C-UL, EN) certifications

Specifications:

  • Input Voltage: 9-18 V(DC)
  • Output Voltage: 12 V(DC)
  • Max Output Wattage: 15.6 W

To learn more about MGS15x product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
35,90 $
USD
Quantité
Prix unitaire
1
$35.90
3
$35.33
5
$35.08
10
$34.73
20+
$34.19
Product Variant Information section