Manufacturer Part #
AGQ200S12
AGQ Series High Sensitivity 1 A DPDT 12 VDC Gull Wing SMT Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AGQ200S12 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Japan
HTS Code:
8536.41.00.30
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
04/19/2023
Details and Download
Product Change Notification (PCN) GN/GQ RelaysReason for change Change of manufacturing plantScheduleProducts will be shipped from the new manufacturing plant as follows:GN Relays: from December 2023GQ Relays: from January 2024The package of carton / moisture proof pack / reel will be marked with circled ?K? for one month.
Part Status:
Active
Active
Panasonic Industry AGQ200S12 - Technical Attributes
Attributes Table
| Relay Type: | Telecom |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 11.7mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 1A |
| Coil Resistance: | 1.03kΩ |
| Switching Voltage: | 110V |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | Gull Wing |
| No of Terminals: | 8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$1.06
40
$1.05
100
$1.04
250
$1.03
500+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount