text.skipToContent text.skipToNavigation

Référence fabricant

205206-8

HDP20 Series 15 Position Crimp Contact Plug D-Sub Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 205206-8 - Caractéristiques techniques
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 15
Termination: Crimp Snap
Material: Front Metal
Méthode de montage : Through Hole
Fonctionnalités et applications

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

Amplimite HDP-20 Crimp Snap-In Contact Series represents the core of the Amplimite offer, providing a lower cost, commercial version of the military approved series. This low cost, high performance, precision-formed crimp contact connector has shell sizes that offer a wide selection of contact positions – 9, 15, 25, 37 and 50. HDP-20 series of connectors use size 20 contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety. Crimp snap-in contacts also allows loading of only the number of contact being used.

205206-8 is an Amplimite HDP-20 Series Panel Mount or Free Hanging Plug with 15 (pin/male contact) positions housed in a size 2 full metal tin plated shell body without grounding indents.

The 205206-8 comes without contacts.  See Accessories for Contact options.

Mating options can also be found in the Related Products Tab.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
800
Multiples de :
800
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 120,00 $
USD
Quantité
Prix unitaire
800+
$1.40
Product Variant Information section