MCP1640DT-I/MC in Reel by Microchip | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1640DT-I/MC

Boost Switching Regulator IC Positive Adjustable 2V 1 Output 350mA 8-VFDFN Expos

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Microchip MCP1640DT-I/MC - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.8V to 5.5V
Output Current-Max: 350mA
Output Voltage Range: 2V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 575kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 90%
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 220µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.01%
Product Status: Active
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
59,400
USA:
59,400
617,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,194.50
USD
Quantity
Unit Price
3,300+
$0.665
Product Variant Information section