Manufacturer Part #
MBRA130LT3G
MBRA Series 1 A 30 V Surface Mount Schottky Power Rectifier CASE-403D
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
onsemi MBRA130LT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBRA130LT3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 25A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.41V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
- Compact Package with J-Bend Leads Ideal for Automated Handling
- Highly Stable Oxide Passivated Junction
- Guardring for Over-Voltage Protection
- Low Forward Voltage Drop
- Case: Molded Epoxy
- Epoxy Meets UL94, VO at 1/8"
- Weight: 70 mg (approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
- Polarity: Notch in Plastic Body Indicates Cathode Lead
- Available in 12 mm Tape, 5000 Units per 13 inch Reel, Add "T3" Suffix to Part Number
- Marking: B1L3
- Pb-Free Package is Available
The Schottky Rectifier employs the Schottky Barrier principle in a metal-to-silicon power rectifier. The Schottky Rectifier features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free wheeling diodes and polarity protection diodes.
Features:
Mechanical Characteristics:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0717
10,000
$0.0705
15,000
$0.0698
20,000
$0.0693
25,000+
$0.0678
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0717 / Stock: 0 Qty: 5,000+$0.0717 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0717 / Stock: 5,000 Qty: 5,000+$0.0717 Stock: 5,000
- ReelSelected Variant Qty: 15,000+ / Unit Price: $0.0717 / Stock: 0 Qty: 5,000+$0.0717 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0717 / Stock: 0 Qty: 5,000+$0.0717 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount