text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4754A-TR

1N4754A Series 1.3 W 39 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N4754A-TR - Technical Attributes
Attributes Table
Power Dissipation: 1.3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Working Voltage-Nom: 39V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
5,000
$0.0324
10,000
$0.0319
15,000
$0.0316
25,000
$0.0312
50,000+
$0.0304
Product Variant Information section