text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5929BRLG

1N5929B Series 3 W 200 mA 15 V Axial Zener Voltage Regulator Diode - CASE-59

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2305
Product Specification Section
onsemi 1N5929BRLG - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 15V
Package Style:  CASE 59
Mounting Method: Through Hole
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets. 

The 1N5913B is a series with a voltage range of  3.3 V to 200 V this is a  series of  Zener diodes with limits and excellent operating characteristics  that reflect the superior capabilities of silicon−oxide passivated junctions. All this in an axial−lead,  transfer −molded plastic package that offers protection in all common environmental conditions.

Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.20
USD
Quantity
Unit Price
6,000
$0.0792
12,000
$0.0778
18,000
$0.077
24,000+
$0.076