text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMQ8205A

FDMQ Series 100 V 3 A 2.5 W N-Ch/P-Ch SMT High-Efficiency Bridge Rectifier - MLP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMQ8205A - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 4
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 37mΩ/107mΩ
Rated Power Dissipation: 2.5W
Gate-Source Voltage-Max [Vgss]: 57V
Operating Temp Range: -40°C to +85°C
Height - Max: 0.8mm
Length: 5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$10,260.00
USD
Quantity
Unit Price
3,000+
$3.42
Product Variant Information section