text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR4620TRLPBF

Single N-Channel 200 V 78 mOhm 38 nC HEXFET® Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Infineon IRFR4620TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 78mΩ
Rated Power Dissipation: 144W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 24A
Turn-on Delay Time: 13.4ns
Turn-off Delay Time: 25.4ns
Rise Time: 22.4ns
Fall Time: 14.8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 1710pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,460.00
USD
Quantity
Unit Price
3,000
$0.82
6,000
$0.81
9,000+
$0.80
Product Variant Information section