Manufacturer Part #
SIHP33N60E-GE3
MOSFET 600V 99MOHM@10V 33A N-CH E-SRS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SIHP33N60E-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Location Change
01/02/2025
Details and Download
Description of Change: To meet increasing demand for commercial Power MOSFET products, Vishay Siliconix announces the qualification of wafer back-grind and back-metallization (BGBM) on Super Junction Commercial Power MOSFETs at in-house Siliconix Philippines Inc. (SPI) Facility in Binan, Philippines.Reason for Change: Manufacturing Capacity Expansion
Part Status:
Active
Active
Vishay SIHP33N60E-GE3 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 99mΩ |
| Rated Power Dissipation: | 278|W |
| Qg Gate Charge: | 100nC |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1,000+
$4.00
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole