Manufacturer Part #
MXA8-PW57-H001
3535L HE 5700K 50 Lumens 80 CRI 300 mA 2.9 V Surface Mount Mid Power LED
Product Specification Section
Lumileds MXA8-PW57-H001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds MXA8-PW57-H001 - Technical Attributes
Attributes Table
Application: | Bollard/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Portable/Posterbox/Retrofit Bulb/Troffer |
Family: | 3535L HE |
Type of White: | Cool |
Color: | White |
CRI: | 80 |
CCT: | 5700K |
Radiation Pattern: | Lambertian |
Flux: | 51lm |
Test Current: | 100mA |
Forward (Drive) Current: | 300mA |
Forward Voltage: | 2.9V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
4 Weeks
Quantity
Unit Price
5,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount