Manufacturer Part #
IMI111T026HXUMA1
iMOTION Series 2A Multiphase Analog IGBT Motor Driver IC - SOIC-22
Product Specification Section
Infineon IMI111T026HXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IMI111T026HXUMA1 - Technical Attributes
Attributes Table
| Motor Type: | Motor Controller and Driver |
| Load Voltage: | 600V |
| Output Current-Max: | 2A |
| Supply Current: | 20mA |
| Supply Voltage-Max: | 5.5V |
| Supply Voltage: | 3V to 5.5V |
| Fall Time: | 12ns |
| Rise Time: | 12ns |
| Interface: | Analog |
| Operating Temp Range: | -40°C to +105°C |
| Package Style: | SOIC-22 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1
$5.93
10
$5.35
40
$5.00
150
$4.67
500+
$4.36
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-22
Mounting Method:
Surface Mount