text.skipToContent text.skipToNavigation

Manufacturer Part #

REM20-4805SW

REM20-W Series 20 W 1.6"x1" 18 to 75 V Input 5 V Single Output DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REM20-4805SW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +105°C
Efficiency: 89.5%
Quiescent Current: 10mA
Load Capacitance: 2500µF
Load Regulation (%): 0.2%
Output Current: 4A
Ripple & Noise: 50mV
Dimension: L  40.6mm x W  25.4mm x H  10.2mm
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.90
USD
Quantity
Unit Price
1
$92.49
2
$91.15
3
$90.37
4
$89.82
5+
$88.09
Product Variant Information section