Manufacturer Part #
EL817S1(A)(TU)-V
OPTOISOLTR 5KV TRANSISTOR 4-SMD
Product Specification Section
Everlight EL817S1(A)(TU)-V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight EL817S1(A)(TU)-V - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 35V |
Directional: | Uni-Directional |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 60mA |
Power Dissipation: | 100mW |
Output Type: | Transistor |
Operating Temp-Max: | 125°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.113
6,000
$0.111
8,000
$0.11
20,000
$0.108
30,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount