Manufacturer Part #
LTL-293SJW
Red/Green 5 mm 60° Diffused 90/40 mcd 1.8/2.1 V LED Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
LITEON LTL-293SJW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
09/13/2022 Details and Download
Specification Change
09/09/2022 Details and Download
Description of the Change: LiteON-OPTO TH lamp would like to update luminous intensity value in datasheet of LTL-293SJW refer to new dice performance due to original dice supplier OPTOTECH stopped supplying original dice. Reason for Change: Please refer to PCN-20-1106-02_Rev 04, OPTOTECH stopped supplying original dice, so we updated the luminous intensity for LTL-293SJW based on the new dice performance.
Part Status:
Active
Active
LITEON LTL-293SJW - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Red / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 1.8V/2.1V |
| Forward (Drive) Current: | 40mA/30mA |
| Intensity: | 90mcd/40mcd |
| Viewing Angle: | 60° |
| Wavelength: | 660nm/565nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Dimension: | H 8.6mm x D 5.6mm |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-293SJW is a Red-Green 5 mm 60° Diffused 90/40 mcd Through Hole LED.
Features:
- AlGaAs red and green chips are matched for uniform
- T-l3/4 type package
- Low power requirement
- Long life solid state reliability
- Solid state consumption
- I.C compatible
Pricing Section
Global Stock:
18,063
USA:
18,063
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.169
150
$0.165
400
$0.162
1,000
$0.159
2,500+
$0.153
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole