Manufacturer Part #
NX2301P,215
P-Channel 20 V 120 mOhm 400 mW Surface Mount TrenchMOS FET - SOT-23
Product Specification Section
Nexperia NX2301P,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia NX2301P,215 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 120mΩ |
Rated Power Dissipation: | 400mW |
Qg Gate Charge: | 4.5nC |
Gate-Source Voltage-Max [Vgss]: | 8V |
Drain Current: | 2A |
Turn-on Delay Time: | 7ns |
Turn-off Delay Time: | 50ns |
Rise Time: | 15ns |
Fall Time: | 25ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 0.75V |
Input Capacitance: | 380pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0442
9,000
$0.0431
15,000
$0.0426
45,000
$0.0416
75,000+
$0.0407
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount