text.skipToContent text.skipToNavigation

Référence fabricant

SMTU2450N-LF

1 Position 24 mm Liquid Crystal Polymer SMT Coin Cell Battery Holder

Modèle ECAD:
Nom du fabricant: Renata Batteries
Emballage standard:
Product Variant Information section
Code de date: 2212
Product Specification Section
Renata Batteries SMTU2450N-LF - Caractéristiques techniques
Attributes Table
Battery Cell Size: Coin 24.5 mm
Mounting Style: Horizontal
Termination Style: Horizontal to PCB
Méthode de montage : Surface Mount
Fonctionnalités et applications

Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

The SMTU2450N-LF is a surface mount holder for the CR2450N cell battery.  It has a contact to contact length of 36.6 mm, width of 24.5 mm and height of 7.5 mm. The SMTU2450N-LF is made of heat resistant glass fiber filled LCP and has a temperature rating of -40°F to 100°F.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
33,787
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
40
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
23,20 $
USD
Quantité
Prix unitaire
40
$0.58
100
$0.57
200
$0.56
400
$0.55
1 000+
$0.53
Product Variant Information section