Manufacturer Part #
ESD9X5.0ST5G
ESD9X5.0ST5G Series 6.2 V 65 pF TVS Diode for ESD Protection - SOD-923
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
onsemi ESD9X5.0ST5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD9X5.0ST5G - Technical Attributes
Attributes Table
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 12.3V |
| Breakdown Voltage-Max: | 6.2V |
| Capacitance: | 65pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-923 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
184,000
USA:
184,000
Factory Lead Time:
30 Weeks
Quantity
Unit Price
8,000
$0.0168
24,000
$0.0164
40,000
$0.0163
120,000
$0.0159
200,000+
$0.0156
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $0.0168 / Stock: 8,000 Qty: 8,000+$0.0168 Stock: 8,000
- Reel Qty: 32,000+ / Unit Price: $0.0168 / Stock: 0 Qty: 8,000+$0.0168 Stock: 0
- Reel Qty: 32,000+ / Unit Price: $0.0168 / Stock: 0 Qty: 8,000+$0.0168 Stock: 0
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.0168 / Stock: 184,000 Qty: 8,000+$0.0168 Stock: 184,000
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount