text.skipToContent text.skipToNavigation

Manufacturer Part #

PMAD1108-LF

PMAD1108 Series 8 Channel 5pF 1.2 Vf Steering Diode Array - DIP-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
ProTek Devices PMAD1108-LF - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Uni-Directional
Standoff Voltage: 50V
Capacitance: 5pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 0.1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
751
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$24.30
USD
Quantity
Unit Price
15
$1.62
40
$1.61
125
$1.58
400
$1.56
1,250+
$1.52
Product Variant Information section