text.skipToContent text.skipToNavigation

Manufacturer Part #

3522-2

30 A 500 V PCB Vertical Standard Automotive Blade Fuseholder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Keystone 3522-2 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
No of Poles: 2
Operating Temp Range: -50°C to +145°C
Height - Max: 11.1mm
Dimension: L  19.3mm x W  4.5mm
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.  Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Standard Automotive Blade Fuse Clips and Holders from Keystone can accommodate standard 5.2 mm x .64 mm standard blade fuses.  Such holders are well suited for Littelfuse ATO 257 series as well as Bussmann's ATC series.  

These through hole PC mountable holders maintain position during wave soldering as well as withstand the rigors of shock & vibration.  Fuses are held securely in place even after multiple insertions.

The 3522-2 from Keystone holds 2 fuses.  Contacts are of .41 mm thick brass with tin nickel plate.  The insulator is UL rated glass filled nylon.
Pricing Section
Global Stock:
125,160
USA:
125,160
205,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.43
USD
Quantity
Unit Price
1
$0.43
100
$0.42
300
$0.41
1,000
$0.40
3,000+
$0.38
Product Variant Information section