text.skipToContent text.skipToNavigation

Manufacturer Part #

3544

Vertical 30 A 500 V Miniature Blade Fuse Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Keystone 3544 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 30A
Operating Temp Range: -50°C to +145°C
Height - Max: 11.18mm
Dimension: L  4mm x W  2.2mm
Pricing Section
Global Stock:
83,001
USA:
83,001
50,000
Factory Stock:Factory Stock:
68,099
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.168
200
$0.164
750
$0.16
2,500
$0.157
10,000+
$0.15
Product Variant Information section