text.skipToContent text.skipToNavigation

Manufacturer Part #

3555-2

MAXI Automotive 0 to 60 A Blade Fuseholder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Keystone 3555-2 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper
Contact Plating: Nickel
Rated Voltage: 500V
Current Rating: 0A to 60A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -50°C to +145°C
Height - Max: 9.9mm
Dimension: L  35.8mm x W  5.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,443
USA:
16,443
On Order:
0
Factory Stock:Factory Stock:
14,591
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.86
USD
Quantity
Unit Price
1
$0.855
40
$0.83
150
$0.81
500
$0.79
2,000+
$0.745
Product Variant Information section