Manufacturer Part #
CG75MSTR
75 VDC 120000 A 75 V 1.5pF Solder Pad Surface Mount Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Littelfuse CG75MSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CG75MSTR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 60V |
| Breakdown Voltage-Max: | 90V |
| AC Discharge Current-Nom: | 100A |
| Impulse Discharge Current: | 4kA |
| Insulation Resistance: | 100GΩ |
| Glow Voltage: | 60V to 160V |
| Glow Current (ARC): | 0.5A |
| Operating Temp Range: | -40°C to +90°C |
| Storage Temperature Range: | -40°C to +90°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$1.42
1,000
$1.41
1,500
$1.40
2,500+
$1.38
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount