Manufacturer Part #
ECLAMP2485T.TCT
RC EMI Filter 1st Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 12pF 8-XFDFN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | 2345 | ||||||||||
Product Specification Section
Semtech ECLAMP2485T.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech ECLAMP2485T.TCT - Technical Attributes
Attributes Table
| Product Status: | Active |
| Clamping Voltage-Max: | 12V |
| Reverse Leakage Current: | 0.025µA |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 8pF to 12pF |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.265
6,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel