text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7016MUTAG

8 Channel 10 Vcl Uni-Directional Surface Mount TVS Diode - UDFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ESD7016MUTAG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 10V
Directional: Uni-Directional
Reverse Leakage Current: 1µA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.2pF
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
15,000+
$0.198
Product Variant Information section