text.skipToContent text.skipToNavigation

Manufacturer Part #

SM8S36AHE3_A/I

SM8S Series 6.6 kW 36 V 58.1 Vcl Uni-Directional SMT PAR® TVS Diode - DO-218AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2042
Product Specification Section
Vishay SM8S36AHE3_A/I - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 8W
Reverse Leakage Current: 10µA
Test Current: 5mA
Standoff Voltage: 36V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 44.2V
Package Style:  DO-218AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
261
USA:
261
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.61
USD
Quantity
Unit Price
1
$2.61
10
$2.37
40
$2.23
125
$2.11
400+
$1.99