Manufacturer Part #
R-78B12-1.0L
R-78B-1.0 Series Single Output 12 V DC/DC Converter - SIP-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Package Style:SIP-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
RECOM R-78B12-1.0L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R-78B12-1.0L - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Voltage: | 12V |
| Input Voltage: | 16V to 32V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 96% |
| Power Dissipation: | 0.65W |
| Quiescent Current: | 7mA |
| Load Capacitance: | 6800µF |
| Load Regulation (%): | 0.6% |
| Output Current: | 1000mA |
| Switching Frequency-Max: | 380kHz |
| Ripple & Noise: | 35mV |
| Dimension: | L 11.5mm x W 8.5mm x H 17.5mm |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Features & Applications
The R-78B12-1.0L is a part of R-78Bxx Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs.
The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium.Low ripple and noise figures and a short circuit input current of typically only 10mA round off the specifications of this versatile converter series.
Features:
- Efficiency up to 97%,Non isolated,no need for heatsinks
- Pin-out compatible with LM78XX Linears
- Low profile( L*W*H=11.5*8.5*17.5mm)
- Wide input range.(4.75 V ~ 34 V)
- Short circuit protection, Thermal shutdown
- Non standard outputs available as specials between 1.5 V ~15 V
- Low ripple and noise
- “L” version with 90° pins
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
42+
$10.03
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole