Manufacturer Part #
TE-M32M1-A11C
TE Series 32 Position Diamond Knurl 32MB Touch Encoder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 2322 | ||||||||||
Grayhill TE-M32M1-A11C - Product Specification
Shipping Information:
ECCN:
PCN Information:
Touch Encoder Design Change.This Product Advisory Notice is to provide notice that Grayhill is making a change to the Touch Encoder LCD. This change impacts all Touch Encoder products with part numbers beginning “TE-.” Description of ChangeThe previous LCD module has gone end of life (EOL) and is no longer available for purchase. Grayhill has identified and qualified a replacement LCD that meets or exceeds the incumbent LCD specifications. This change does not impact the mechanical packaging, electrical performance, or software/firmware requirements for the end system. The internal Touch Encoder firmware changes to v4.X.X to support the new display, but the communication protocol will remain the same.Before Change:“Flat Tire” at bottom of display (320x300) Home button artwork in the lens artworkAfter Change:Full round display (320 x 320)Home button displayed on screen (optional)Reason for Change:The display supplier made the business decision to no longer support production of the previous display and offered a last-time buy in 2021 that was delivered in 2022 through 2023. With that display no longer available, Grayhill researched, procured, and validated a replacement display.
Part Status:
Grayhill TE-M32M1-A11C - Technical Attributes
| Encoder Type: | Touch |
| Supply Voltage: | 4.75V to 5.25V |
| Operating Temp Range: | -20°C to +65°C |
| Storage Temperature Range: | -30°C to +70°C |
| Angle of Throw: | 11.5° |
| Actuator Type: | Round |
| No of Positions: | 32 |
| Moisture Sensitivity Level: | 1 |
Available Packaging
Package Qty:
1 per Bulk