text.skipToContent text.skipToNavigation

Manufacturer Part #

1825096-4

20 V 0.4VA SPST-NO Right Angle Through Hole Push Button Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
TE Connectivity 1825096-4 - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Switch Operation: Off-On
Circuitry: SPST
Illumination Color: Black
Actuator Style: Round
Features & Applications

The 1825096-4 is a Mechanical Tactile 0.4VA Single Pole/ Single Throw Pushbutton Switch.

Features:

  • Product Type = Switch
  • Tactile = Yes
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Series = TPA
  • Mount Angle = Right Angle
  • Termination Type = Printed Circuit
  • Actuator Style = Round
  • Contact Rating = 0.4VA
  • Mount Style = Through-Hole
  • Contact Plating = Gold
  • Contact Base Material = Copper Alloy
Pricing Section
Global Stock:
944
USA:
944
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.33
USD
Quantity
Unit Price
1
$3.33
10
$3.26
25
$3.21
75
$3.16
150+
$3.08
Product Variant Information section