Manufacturer Part #
1241.1082.61
MTG 1/2" VKA GN/ GREEN - 17.5 Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 1241.1082.61 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
SCHURTER 1241.1082.61 - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 48V |
| Current Rating: | 125mA |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 2.5N |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Actuator Style: | Top Actuator |
| Termination Style: | PC Pin |
| Operating Temperature: | -25°C to +85°C |
| Dimension: | H 18.25mm x L 12.65mm x W 12.65mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.73
200
$2.70
300+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole