text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1100F160Q6JBLK

TL1100 Series SPST 2.6 N Round Button PC Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1100F160Q6JBLK - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 2.6N
Contact Material: Silver
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  12mm x W  12mm
Mounting Method: Through Hole
Features & Applications

The TL1100 12mm x 12mm through hole tactile switch offers reliable dome contact technology with strong tactile/audible feedback.

Features:

  • Reliable dome contact technology
  • Strong tactile/audible feedback
  • Multiple operating force options

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Pricing Section
Global Stock:
0
USA:
0
4,791
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5040
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,890.00
USD
Quantity
Unit Price
1
$0.42
75
$0.405
150
$0.40
400
$0.39
1,000+
$0.375
Product Variant Information section