Manufacturer Part #
GT12MSCBETR
GT Series SPDT Off-None-On Surface Mount Sealed Ultra-mini Toggle Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
C&K GT12MSCBETR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K GT12MSCBETR - Technical Attributes
Attributes Table
| Switch Operation: | Off-None-On |
| Circuitry: | SPST |
| Contact Material: | Gold |
| Actuator Type: | Round |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
200+
$4.69
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount