text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB0412GHN-CF00

FFB Series 16500 RPM 40 x 40 x 28 mm 23.39 CFM 12 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta FFB0412GHN-CF00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 23.39CFM
Noise: 56dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  28mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
288
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,925.44
USD
Quantity
Unit Price
2
$14.20
4
$14.10
15
$13.90
25
$13.83
50+
$13.63
Product Variant Information section