text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8G-16.000MHZ-18-D2Y-T

ABM8G Series 16 MHz ±20 ppm 18 pF -40 to +85 °C Ultra Miniature Ceramic Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Abracon ABM8G-16.000MHZ-18-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 16MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 80Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
USA:
34,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.00
USD
Quantity
Unit Price
1,000
$0.186
2,000
$0.184
3,000
$0.182
4,000+
$0.18
Product Variant Information section