Manufacturer Part #
CSTNE12M0GH5C000R0
CST Series AEC-Q200 0.07% 12 MHz -40C to +125C Resonators
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Murata CSTNE12M0GH5C000R0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata CSTNE12M0GH5C000R0 - Technical Attributes
Attributes Table
| Operating Frequency: | 12MHz |
| Load Capacitance: | 33pF |
| Frequency Tolerance: | ±0.07% |
| Temperature Stability: | ±0.13% |
| Supply Voltage: | 6V |
| Operating Temp Range: | -40°C to +125°C |
| Aging (First Year): | ±0.07ppm |
| Storage Temperature Range: | -55°C to +125°C |
| No of Pins: | 3 |
| Dimension: | L 3.2mm x W 1.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount