text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66100-9

18-16 AWG 1.57 mm 16 Contact Size Multimate Contact Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
TE Connectivity 1-66100-9 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 16-18
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +90°C
Mounting Method: Cable Mount
Features & Applications
The 66100-9 is a 18-16 AWG 1.57 mm 16 Contact Size Multimate Contact Socket.

Features:

  • Series = Type III+
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Wire/Cable Type = Discrete Wire
  • Grade = Commercial
  • High Current = No
  • Termination End Plating = Gold Flash
  • Pin Diameter (mm [in]) = 1.57 [0.062]
  • Wire Range (mm [AWG]) = 0.80-1.40² [18-16]
  • Spring Material = Stainless Steel
  • Used With = G Series Connectors, M Series Connectors, CPC Connectors
  • Contact Type = Socket Contact Classification = Signal
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Brass
  • Contact Size = 16
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,140.00
USD
Quantity
Unit Price
4,000+
$0.285
Product Variant Information section