text.skipToContent text.skipToNavigation

Manufacturer Part #

206838-2

CPC Series 1 Free Hanging Receptacle 24 Position Circular Plastic Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
TE Connectivity 206838-2 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 24
Mating Type: Threaded
Termination: Male/Pin Crimp
Material: Plastic
Voltage Rating: 250V
Current Rating: 13A
Shell Size: 23
Operating Temp Range: -55°C to +105°C
Features & Applications

The 206838-2 is a 24 position free hanging receptacle circular plastic connector.

Features:

  • Connector Type = Housing
  • Mount = Free Hanging
  • Mount Angle = Straight
  • Shell Size = 23
  • Number of Power Positions = 0
  • Mating Retention Type = Threaded Coupling
  • Number of Positions = 24
  • Number of Signal Positions = 24
  • Contact Type = Pin
  • Reverse Gender = Standard
  • Connector Style = Receptacle
  • Mating Alignment Type = Keyed
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
1,556
USA:
1,556
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.24
USD
Quantity
Unit Price
1
$5.24
10
$5.11
30
$5.02
75
$4.95
200+
$4.81
Product Variant Information section