text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH21-PPPN-D13-ID-BK

26 Position Total Dual Row 2 mm Pitch Insulation Displacement Female Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SFH21-PPPN-D13-ID-BK is a .079" Dual Rows 13x2 (26 Pin) Gold flash all with Polarizing Key Female Box Header.

Features:

  • Female Box Header
  • Without Strain Relief
  • PBT/Phosphor Bronze
  • Gold Flash Overall
  • Dual Readout
  • 26 total contacts
  • Insulation Displacement
  • Black

Specifications:

  • Operating Temperature: -40°C to 85°C
  • UL Flammability Rating: 94V-0
  • Current Rating: 1 AMP per contact
  • Insulation Resistance: l000M OHMS minimum
  • Dielectric Withstanding: 500 VAC
  • For Flat cable connector
  • Mates with SBH21 series

View the Complete Series of SFH21 Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
45
Factory Lead Time:
8 Weeks
Minimum Order:
960
Multiple Of:
96
Total
$681.60
USD
Quantity
Unit Price
96
$0.735
288
$0.715
480
$0.71
1,440
$0.69
2,400+
$0.675
Product Variant Information section