Manufacturer Part #
SIM6050-8-0-30-00-A
SIM Series 2 x 8 Postion SMT 1.27 mm Profile Dual SIM Card Receiver Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
GCT SIM6050-8-0-30-00-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT SIM6050-8-0-30-00-A - Technical Attributes
Attributes Table
| Type: | SIM |
| Style/Orientation: | Vertical Socket |
| No of Positions: | 16 |
| Pitch: | 1.27 mm |
| Termination: | Surface Mount |
| Mounting Method: | PCB Mount |
Features & Applications
The SIM6050-8-0-30-00-A is a 2 x 8 postion 3.0 mm profile, dual SIm card connector.
Product specifications:
- Connector style: Dual
- Number of contacts: 2 x 8
- Mount type: Surface mount
- Card detection switch: Without switch
- Profile: 3.00 mm
- without locating peg
- Voltage rating: 30 V AC RMS.
- Current Rating: 0.5 A AC RMS
- Dielectric Withstanding voltage: 200 V AC min for 1 minute
- Insulation resistance: 1000 MΩ Min. (Apply 500VDC)
- Contact resistance: 100 Max.
- Operation temp: -40°C to +85°C
Material:
- Plastic housing: LCP 30% GF, UL94V-0, black
- Contact terminal:Phosphor Bronze
- Metallic Shell: Phosphor Bronze
- Contact area: 3µ" Gold
- Solder area: 1µ" Gold
- Underplating: Ni overall 50µ"
Applications:
- Mobile phone
- Digital camera
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
700
$0.72
1,400
$0.705
2,100
$0.70
2,800+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
PCB Mount