Manufacturer Part #
5520249-2
4 Position Single Port Right Angle Through Hole RJ22 Modular Jack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2401 | ||||||||||
TE Connectivity 5520249-2 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description: PRINTED CIRCUIT BOARD MODULAR JACK ASSEMBLY, SIDE ENTRY, 8 POSITION, FLANGEDGeneral Description of Changes1.Added tolerance to the dimensions. 2. Added general tolerance of 0.3 in 2 PLC.Reason for Changes:To match the CD with PD.First Ship Date of Changed Items (Changed Parts Only):30-JUN-2025
Part Status:
TE Connectivity 5520249-2 - Technical Attributes
| Style: | Standard Jack |
| No of Positions: | 4 |
| Mounting Method: | Through Hole |
Features & Applications
Modular Jacks consist of single or multi-port, stacked, high performance, jacks with LEDs, surface or PCB mount and shielded and unshielded varieties. They offer compact size, high reliability and meet FCC Rules and Regulations, Part 68. The high performance category 5 jacks conform to TIA/EIA-568A requirements. The housing materials are available in polyester for wave solder applications and high temperature Nylon, PCT, or SPS for IR reflow applications. All shields consist of copper alloy base metal with tin-lead plating over copper underplate. All contacts are overall nickel plated phosphor bronze, with selectively plated gold in the contact area, and tin-lead in the solder area.
Single Port Modular Jacks are available in side or top entry and shielded or unshielded. The side entry additionally comes in a variety of heights from 17.4mm to 11.5mm. They are designed for direct mounting on pc boards and ease of soldering and board cleaning. The shielded modular jacks are available with and without panel grounds.
5520249-2 is a side entry (right angle), thru hole, four position, unshielded housing with four contacts loaded and with panel stop. No LEDs or grounding options. Meets Cat 3 performance requirements.
Available Packaging
Package Qty:
150 per Tray
Mounting Method:
Through Hole