ADC-002-1 in Bag by Adam Tech | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ADC-002-1

DC POWER JACKS 2.00mm

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Adam Tech ADC-002-1 - Technical Attributes
Attributes Table
Type: MONO Jack
Style: Standard Jack
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Copper Alloy
Orientation: Right Angle
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.50
USD
Quantity
Unit Price
500
$0.205
1,500
$0.20
2,000
$0.199
5,000
$0.196
7,500+
$0.192
Product Variant Information section