Manufacturer Part #
2-1445057-2
Micro MATE-N-LOK 1 Row 2 Position 3 mm Straight SMT Plug Housing Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:215 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1919 | ||||||||||
Product Specification Section
TE Connectivity 2-1445057-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
02/20/2025 Details and Download
Description of ChangesPALLADIUM NICKEL WITH A GOLD FLASH OPTION ADDED FOR HEADER PINS AND TERMINALS. CLARIFICATION, STANDARDIZATION, CORRECTIONS OF SEVERAL CHARACTERISTICS FOR THIS PRODUCT LINE.Reason for Changes:CHANGE MADE TO REDUCE SUPPLY CHAIN DISRUPTION AND IMPROVE SUSTAINABILITY. WE ARE ALSO DOING A STANDARDIZATION IN THE DRAWINGS, ADDING DIMENSIONS MISSING, REMOVING DIMENSIONS UNNECESSARY, CORRECTING SMALL MISTAKES IN THE EXTENSION LINES AND TOLERANCES, CLARIFYING SOME DIMENSIONS. THOSE MODIFICATIONS DOES NOT AFFECT PRODUCTION.
Part Status:
Active
Active
TE Connectivity 2-1445057-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 3 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Locking Ramp |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$1.19
5
$1.08
20
$0.99
50
$0.93
125+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
215 per
Mounting Method:
Surface Mount