text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103908-1

AMPMODU 2 Position Through-Hole Single Row Straight .100 Inch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2304
Product Specification Section
TE Connectivity 5-103908-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5-103908-1 is a AMPMODU 2 Position Through-Hole Single Row Straight .100 Inch Header.

The AMPMODU MTE interconnection system is utilized in wire-to-board and wire-to-wire applications, and can be found in many types of electronic equipment including computers, copiers, commercial printers, appliances, medical equipment, and automotive controls.

Product Features:

  • Product Type = Connector
  • Connector Type = Header
  • Post Size (mm [in]) = 0.64 [.025]
  • PCB Mounting Orientation = Vertical
  • Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
  • PCB Mount Style = Through Hole
  • PCB Mount Retention = With
  • Connector Series = MTE
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 4
  • Number of Rows = 1

View the Available 5-103908 series of Headers

Pricing Section
Global Stock:
4,761
USA:
4,761
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.63
USD
Quantity
Unit Price
1
$0.625
40
$0.61
150
$0.595
400
$0.58
1,500+
$0.555