text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK512020R0000

2 Position 12 mm Pitch 3-24 AWG Feed Through Blue Screw Clamp Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
TE Connectivity 1SNK512020R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
Termination: Screw Clamp
Rated Voltage: 600V
Current Rating: 100A
Operating Temp Range: -55°C to +110°C
Dimension: 48.8 x 48.8 x 56.1
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.50
USD
Quantity
Unit Price
25
$1.74
75
$1.72
250
$1.69
500
$1.68
1,000+
$1.65
Product Variant Information section