text.skipToContent text.skipToNavigation

Manufacturer Part #

A-USB-APFS

5 Pin USB A 2.0 Version 2.5mm Pitch Male Waterproof Connector with 50mm Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The A-USB-APFS-R is a part of A-USB series 2.0 version 5 pin male waterproof connector with 50 meter cable USB connectors.

Materials:

  • Cable: USB 2.0 - 28AWG*1P+24AWG*2C+AL.My+D+B
  • Connector: Black, ABS 94V-0
  • USB: USB-B Female Solder
  • Housing: JWT, 5 Pin, PH=2.5 mm, Nylon66 UL94V-0
  • UV Resistanct, Black, OD=5.0mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,474.00
USD
Quantity
Unit Price
10
$14.96
20
$14.86
40
$14.77
50
$14.74
150+
$14.55
Product Variant Information section