text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1HN4R7U

ECE-SU (Bi-Polar) Series 50 V 4.7 uF Ø 5 x 11 mm LS=2 mm 85°C Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECE-A1HN4R7U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 30mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
200
Total
$132.60
USD
Quantity
Unit Price
300
$0.0683
1,000
$0.0663
2,500
$0.0648
5,000
$0.0637
15,000+
$0.0605