text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1CA471UP

EEE-S Series 16 V 470 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Panasonic Industry EEE-1CA471UP - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 350mA
Operating Temp-Max: 85°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
17,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.50
USD
Quantity
Unit Price
500
$0.151
1,500
$0.148
2,500
$0.146
5,000
$0.144
10,000+
$0.141
Product Variant Information section