text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2D151

EE-A Series 200V 150 uF Ø16x25mm LS=7.5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EE2D151 - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1860mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 190µA
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.00
USD
Quantity
Unit Price
1
$0.745
40
$0.72
125
$0.705
400
$0.685
1,250+
$0.655
Product Variant Information section