text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1H101

EEU-FR Series 50 V 100 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Panasonic Industry EEU-FR1H101 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 870mA
Impedance: 0.061Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
210
USA:
210
210
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.55
USD
Quantity
Unit Price
150
$0.157
400
$0.154
1,250
$0.151
2,500
$0.149
7,500+
$0.143
Product Variant Information section